The DA14531-00FXDEVKT-U is a USB-based development kit for the SmartBond TINY DA14531 Bluetooth Low Energy 5.1 System-on-Chip. It is designed to provide a low-cost, portable hardware platform for software development and application testing. The board features an integrated antenna, a debugger via a virtual COM port, and provides access to all GPIOs of the SoC. It supports the SmartBond SDK6 and is optimized for ultra-low power consumption applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DA14531-00FXDEVKT-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bluetooth Version | 5.1 |
| Operating Frequency | 2.4GHz |
| Processor | ARM Cortex-M0+ |
| Interface | USB |
| Core Benchmarks | 18300IoTMark |
| RoHS | ROHS3 Compliant |
| Bluetooth Core Specification | Compliant with Bluetooth 5.1 |
Download the complete datasheet for Renesas DA14531-00FXDEVKT-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.