The DA14531MOD-00F01002 is a SmartBond TINY Bluetooth Low Energy module based on the DA14531 SoC. It includes an integrated antenna, 32MHz crystal, and 1Mb of internal Flash memory. The module is powered by an Arm Cortex-M0+ processor running at 16MHz and features extremely low power consumption, measuring 2mA in RX and 4mA in TX at 0dBm. It is designed to simplify the addition of Bluetooth connectivity to IoT applications with worldwide regulatory certifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DA14531MOD-00F01002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DA14531MOD-00F01002 technical specifications.
| Processor | Arm Cortex-M0+ @ 16MHz |
| Flash Memory | 1Mb |
| RAM | 48kB |
| Supply Voltage | 1.8 to 3.3V |
| Output Power (Max) | 2.2dBm |
| RX Sensitivity | -93dBm |
| Frequency Range | 2.4 to 2.4835GHz |
| Interface - GPIO | 8count |
| Interface Types | 2xUART, SPI, I2C, ADC |
| Operating Temperature | -40 to 85°C |
| Bluetooth | v5.1 Core Qualified |
| Regulatory | FCC, CE, IC, TELEC, KCC, SRRC Certified |
| RoHS | Compliant |
Download the complete datasheet for Renesas DA14531MOD-00F01002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.