The DA14695 Development Kit Pro is a comprehensive software development platform for the DA14695 Bluetooth Low Energy SoC. It features a motherboard-daughterboard architecture that provides access to all GPIOs, an on-board Segger J-Link debugger, and dedicated power profiling circuitry for monitoring application power consumption. The kit includes two mikroBUS header interfaces and one Arduino shield interface for hardware expandability.
Renesas DA14695-00HQDEVKT-P technical specifications.
| Core | 96MHz |
| SRAM | 512kB |
| Bluetooth Version | 5.2 |
| GPIO Count | 43pins |
| On-board Debugger | Segger J-Link |
| Flash Memory | QSPI Flash for booting |
| Bluetooth | Bluetooth 5.2 Certified |
Download the complete datasheet for Renesas DA14695-00HQDEVKT-P to view detailed technical specifications.
No datasheet is available for this part.