The Renesas DAM3MA33 is a single-element Zener diode with a nominal reference voltage of 33V and a maximum voltage tolerance of 6.1%. It features a dynamic impedance of 15 ohms and a maximum power dissipation of 1.8kW. The diode is packaged in a rectangular SMALL OUTLINEMeter style with a plastic body and a unidirectional polarity. It is designed for surface mount applications and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas DAM3MA33 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Dynamic Impedance-Max | 15R |
| JESD-30 Code | R-PDSO-C2 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.8kW |
| Non-rep Peak Rev Power Dis-Max | 1.8kW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Reference Voltage-Nom | 33V |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Voltage Tol-Max | 6.1% |
| RoHS | Not Compliant |