Microcontrollers for Office Equipment Applications (Non Promotion)
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS | Compliant |