Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2145BVFA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Interface | I2C, IrDA, UART, SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF2145BVFA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.