
MCU 16-Bit/32-Bit H8S CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP
Renesas DF2212FP24 technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
