
The DF2218TF24 is a 24MHz microcontroller from Renesas with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a 128KB FLASH memory and 12KB RAM, and supports USB, SCI, and UART interfaces. The device is packaged in a TQFP package and is suitable for surface mount applications. It has 69 programmable I/Os and 3 timers/counters, and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Renesas DF2218TF24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2218TF24 technical specifications.
| Package/Case | TQFP |
| Frequency | 24MHz |
| Interface | USB, SCI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF2218TF24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
