The DF2238BFA13I is a 256KB FLASH microcontroller from Renesas, featuring 72 I/Os and an internal oscillator. It operates within a temperature range of -20°C to 75°C and supports I2C and SCI interfaces. The device includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a PQFP and is available in a tray packaging configuration.
Renesas DF2238BFA13I technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SCI |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.