
The DF2238RFA13 is a 72-channel microcontroller from Renesas, featuring 256KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 13.5MHz and has a maximum operating temperature of 75°C. The device is supplied with 5V and has an internal oscillator. It also features a watchdog timer, PWM, and POR peripherals.
Sign in to ask questions about the Renesas DF2238RFA13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2238RFA13 technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SCI |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF2238RFA13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
