
The DF2238RTF13 is a 72-pin TQFP surface mount microcontroller from Renesas. It features 256KB of FLASH memory and 16KB of RAM, operating at a maximum frequency of 13.5MHz and a supply voltage of 5V. The device is suitable for use in temperatures ranging from -20°C to 75°C. It includes various peripherals such as a power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is packaged in a tray and is part of the H8 H8S/2200 series.
Renesas DF2238RTF13 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
