The DF2239TE20 is a 72-IO microcontroller from Renesas featuring 384KB of FLASH memory and an internal oscillator. It supports I2C and SCI interfaces and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and direct memory access. The device operates over a temperature range of -20°C to 75°C and is packaged in a TQFP package.
Renesas DF2239TE20 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 72 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2200 |
| RoHS | Not Compliant |
No datasheet is available for this part.