Renesas DF2266TF13V technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | I2C, SCI |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2266TF13V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.