
The DF2623FA20J is a 256KB FLASH microcontroller from Renesas, operating at a maximum frequency of 20MHz. It features a package type of PQFP and a surface mount package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied with a maximum voltage of 5.5V and a minimum voltage of 3V. The microcontroller has 53 programmable I/Os and 6 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Renesas DF2623FA20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2623FA20J technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF2623FA20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
