Renesas DF2633F25 technical specifications.
| Package/Case | PQFP |
| Frequency | 25MHz |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Programmable I/O | 73 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2633F25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
