Renesas DF3026F25V technical specifications.
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 70 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3026F25V to view detailed technical specifications.
No datasheet is available for this part.