
The DF36024FY is a 32KB FLASH microcontroller from Renesas, featuring a 20MHz SCI interface and a LQFP package. It operates over a temperature range of -20°C to 75°C and can be powered from 3V to 5.5V. The device has 2KB of RAM and 2 timers/counters.
Renesas DF36024FY technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36024FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
