Renesas DF36049H technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF36049H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.