The DF36902GFH is a 16-bit microcontroller from Renesas with 8KB of FLASH memory and 1.5KB of RAM. It features a maximum operating frequency of 12MHz and supports I2C and SCI interfaces. The device is packaged in a LQFP package and operates over a temperature range of -20°C to 75°C. It also includes 18 programmable I/O pins and 2 timers/counters.
Renesas DF36902GFH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SCI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36902GFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.