
MCU 16-bit H8 CISC 32KB ROM 2.5V/3.3V 64-Pin LQFP
Checking distributor stock and pricing after the page loads.
Renesas DF38004FP10 technical specifications.
| Package/Case | LQFP |
| Frequency | 10MHz |
| Interface | SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
