The DF38076RH10 is a microcontroller from Renesas with 55 I/Os, a BQFP package, and a memory size of 52KB. It supports I2C, SCI, and IrDA interfaces and has an internal oscillator. The device operates within a temperature range of -20°C to 75°C and features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Renesas DF38076RH10 technical specifications.
| Package/Case | BQFP |
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 55 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Series | H8® H8/300H SLP |
| RoHS | Not Compliant |