MCU 16-bit/32-bit H8 CISC 52KB Flash 2.5V/3.3V 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |