
The DF71241AD50NPV is a 32-bit microcontroller from Renesas with a 32KB FLASH memory and 8KB RAM. It operates at a maximum frequency of 50MHz and has a 32-bit data bus width. The device is available in a VQFN package and is designed to operate within a temperature range of -40°C to 85°C. It features 23 programmable I/Os, 8 timers/counters, and peripherals including a power-on reset, pulse-width modulation, and watchdog timer.
Renesas DF71241AD50NPV technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71241AD50NPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.