
32-bit ROMless microcontroller (MCU) with 50 I/O lines, operating at a maximum frequency of 18MHz. This surface-mount device features a 120-pin LQFP package with gull-wing terminals on a 0.4mm pitch. It operates from a 3V to 3.6V supply voltage, with a nominal 3.3V, and has a maximum supply current of 65mA. The commercial temperature grade ranges from -20°C to 70°C. This component is REACH SVHC and RoHS compliant.
Renesas DS61650CN50FPV technical specifications.
| Length | 14mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 50 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DS61650CN50FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
