The DS76190B125BG is a 78-input CMOS logic IC from Renesas, packaged in a square LFBGA with a terminal pitch of 0.8mm. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70°C. The IC is RoHS compliant and suitable for surface mount applications, with a moisture sensitivity level of 3. The device is not qualified, but it can withstand a peak reflow temperature of 260°C for up to 20 seconds.
Renesas DS76190B125BG technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 125RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.