Renesas DSM3MA4 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| JESD-30 Code | R-PDSO-C2 |
| Max Operating Temperature | 150°C |
| Max Output Current | 3A |
| Non-rep Pk Forward Current-Max | 80A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Rep Pk Reverse Voltage-Max | 400V |
| Surface Mount | Yes |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DSM3MA4 to view detailed technical specifications.
No datasheet is available for this part.