IC MCU 32BIT 512KB FLASH BGA120
Checking distributor stock and pricing after the page loads.
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8/300H SLP |
| RoHS | Not Compliant |