IC MCU 32BIT 1024KB FLASH QFP64
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, CAN, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/23 |
| RoHS | Not Compliant |