The F2923 is a low insertion loss 50Ω SP2T absorptive RF switch featuring patent-pending constant impedance (K|z|) technology. This feature ensures that the RF input impedance remains constant during switching transitions, minimizing phase and amplitude ripples in the upstream signal path. It operates over a wide frequency range from 300kHz to 8GHz, offering high isolation and excellent linearity.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 0.3 to 8000MHz |
| Insertion Loss | 0.48 at 2GHzdB |
| Isolation | 74 at 2GHzdB |
| Input IP3 | 66dBm |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -55 to +105°C |
| Package Size | 4.0 x 4.0mm |
| Pin Count | 20 |
| RoHS | Compliant |
| Halogen Free | Yes |