The F2976 is a high linearity high isolation SP2T 50 ohm reflective RF switch designed for a wide range of wireless and other RF applications. This device covers a broad frequency range from 5 MHz to 10000 MHz. In addition to providing low insertion loss, the F2976 also delivers high linearity and high isolation performance while providing a 50 ohm termination to the unused RF input port.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 5 to 10000MHz |
| Insertion Loss | 0.4dB |
| Isolation | 40dB |
| IIP3 | 67dBm |
| Supply Voltage | 3.3 to 5.0V |
| Operating Temperature | -40 to 105°C |
| RoHS | Compliant |
| REACH | Compliant |