FN1L3N-L
Checking distributor stock and pricing after the page loads.
Renesas FN1L3N-L technical specifications.
| DC Current Gain-Min (hFE) | 35 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity/Channel Type | PNP |
| Power Dissipation-Max (Abs) | 200mW |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |