The FP1J3P is a single PNP transistor from Renesas with a maximum collector-emitter voltage of 25V and a minimum DC current gain of 50. It has a maximum collector current of 700mA and operates up to 150°C. The transistor is packaged in a SMALL OUTLINEMeter style with gull wing terminals and is suitable for switching applications. It is not qualified to any specific standard, but is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas FP1J3P technical specifications.
| Collector-emitter Voltage-Max | 25V |
| DC Current Gain-Min (hFE) | 50 |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | PNP |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |