The FS70KMJ-03F is a single N-channel metal-oxide semiconductor switch from Renesas. It has a maximum operating temperature of 150°C and a maximum power dissipation of 25W. The device is rated for a maximum drain current of 70A and a minimum breakdown voltage of 30V. It is a flange mount device with a plastic package and through hole terminals.
Checking distributor stock and pricing after the page loads.
Renesas FS70KMJ-03F technical specifications.
| Case Connection | Isolated |
| Drain Current-Max (Abs) (ID) | 70A |
| Drain Current-Max (ID) | 70A |
| Drain-source On Resistance-Max | 12mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 25W |
| Pulsed Drain Current-Max (IDM) | 280A |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |