
Interface, Interface IC between CAN protocol controller and CAN bus
Checking distributor stock and pricing after the page loads.
Renesas HA13721FPK-E technical specifications.
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e2 |
| Length | 4.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Telecom IC Type | INTERFACE CIRCUIT |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
