Renesas HA17358F-EL technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| Length | 4.85mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17358F-EL to view detailed technical specifications.
No datasheet is available for this part.