Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA17431HLPEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA17431HLPEL-E technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.3mm |
| JESD-30 Code | R-PDSO-G5 |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSOP |
| Package Equivalence Code | TSOP5/6,.11,37 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 30ppm/°C |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Trim/Adjustable Output | No |
| Voltage Tolerance-Max | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17431HLPEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
