The HA17904APS-E is an operational amplifier with a voltage-feedback architecture and a common-mode reject ratio of 80dB. It has a maximum input offset voltage of 7mV and a slew rate of 0.2V/µs. The device is available in a DIP package with a seated height of 5.06mm and a length of 9.6mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum supply current of 2mA and a supply voltage limit of 32V.
Checking distributor stock and pricing after the page loads.
Renesas HA17904APS-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e4 |
| Length | 9.6mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power | No |
| Power Supplies | 15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Wideband | No |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.