The HAT2016R-EL-E is a dual N-channel metal-oxide semiconductor switch from Renesas, featuring a maximum drain current of 6.5A and a breakdown voltage of 30V. It has a maximum operating temperature of 150°C and is RoHS compliant. The device is packaged in a small outline rectangular shape with a plastic body and a gull wing terminal form. It is suitable for switching applications and is available in a 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Renesas HAT2016R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 6.5A |
| Drain Current-Max (ID) | 6.5A |
| Drain-source On Resistance-Max | 80mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 3W |
| Pulsed Drain Current-Max (IDM) | 52A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
No datasheet is available for this part.