The HD14006BP is a 5-bit serial-in serial-out counter from Renesas. It operates at a maximum frequency of 6MHz and has a propagation delay of 600ns. The device is packaged in a DIP-14 package with a maximum seated height of 5.06mm and a length of 19.2mm. It is rated for industrial temperature operation from -40°C to 85°C and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas HD14006BP technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Count Direction | RIGHT |
| fmax-Min | 6MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Number of Functions | 4 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 600ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |