The HD14023BP is a 3-input NAND gate IC from Renesas, packaged in a DIP-14 plastic package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a maximum supply voltage of 18V. The device has a propagation delay of 320ns and is not qualified for automotive applications. It is compliant with Reach SVHC regulations and is available in a through-hole terminal form with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Renesas HD14023BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Logic IC Type | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 3 |
| Number of Inputs | 3 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 320ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |