The HD14027BP is a 2-bit J-K FLIP-FLOP logic IC from Renesas, featuring a clock edge trigger type of positive edge and a maximum operating frequency of 6.5MHz. It has a propagation delay of 400ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a DIP package with a rectangular shape and is made of plastic. It is not qualified for automotive applications and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas HD14027BP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 6.5MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | J-K FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 400ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |