The HD14028BP is a decimal decoder/driver from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 700ns and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a DIP-16 package with a rectangular shape and is made of plastic. It is not qualified for automotive applications and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas HD14028BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 700ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |