The HD14043BP is a 4-bit R-S latch IC with 3-state output, designed for operation with a 5V supply voltage. It features a propagation delay of 350ns and is packaged in a DIP package with a rectangular shape and plastic body material. The IC is rated for operation over a temperature range of -40°C to 85°C and is not qualified for automotive applications. It is compliant with Reach SVHC regulations and is available in a through-hole terminal form with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Renesas HD14043BP technical specifications.
| Clock Edge Trigger Type | HIGH LEVEL |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | R-S LATCH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 350ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |