The HD14049UBP is a 5V inverter logic IC with six functions and a propagation delay of 160ns. It is available in a DIP-16 package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not qualified and is not suitable for surface mount applications. It is compliant with Reach SVHC regulations and has a nominal supply voltage of 5V.
Renesas HD14049UBP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 160ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.