The HD14066BP is a single-pole single-throw analog switch from Renesas, featuring a maximum on-state resistance of 1.05k ohms and a maximum switch-off time of 100ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 18V. The device is packaged in a plastic DIP with a rectangular shape and a terminal pitch of 2.54mm. It is not qualified for automotive applications and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas HD14066BP technical specifications.
| Analog IC - Other Type | SPST |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Functions | 4 |
| On-state Resistance Match-Nom | 25R |
| On-state Resistance-Max (Ron) | 1.05kR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Switch-off Time-Max | 100ns |
| Switch-on Time-Max | 180ns |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |