The HD14069UBFP is an industrial-grade logic inverter from Renesas, featuring a 6-function design with a propagation delay of 125ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The device is packaged in a small outline (SOP) format with a rectangular shape and is suitable for surface mount applications.
Renesas HD14069UBFP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.