The HD14519BP is a 4-input XNOR gate logic IC from Renesas, fabricated using CMOS technology. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a plastic DIP-16 package with a rectangular shape and a terminal pitch of 2.54mm. It is not qualified to any specific standard, but is Reach SVHC compliant. The HD14519BP is designed for use with a supply voltage of 3V to 18V, with a nominal voltage of 5V.
Checking distributor stock and pricing after the page loads.
Renesas HD14519BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | XNOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 500ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |