The HD14527BP is a 4-bit multiplier from Renesas with a maximum supply voltage of 18V and a nominal supply voltage of 5V. It has a propagation delay of 500ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a DIP package with a rectangular shape and a plastic body, and is mounted through a 2.54mm pitch dual terminal. It is not qualified and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas HD14527BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | MULTIPLIER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 500ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |