The HD14531BP is a 12-bit parity generator/checker from Renesas, packaged in a DIP-16 format. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 18V. The device is not qualified and is not suitable for surface mount applications, featuring through-hole terminals with a pitch of 2.54mm in a dual position. The package body is made of plastic and has a rectangular shape with an in-line meter style.
Checking distributor stock and pricing after the page loads.
Renesas HD14531BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 1320ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.