The HD14555BP is a dual decoder/driver IC from Renesas, featuring a CMOS technology and industrial temperature grade. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 18V. The device is packaged in a DIP-16 format with a rectangular shape and plastic body material. It is not qualified for automotive applications and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas HD14555BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 440ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |